Similar

PCF2113AU/10/F4,00 | |
|---|---|
DigiKey Part Number | PCF2113AU/10/F4,00-ND |
Manufacturer | |
Manufacturer Product Number | PCF2113AU/10/F4,00 |
Description | IC DRVR CTRLR MATRIX DIE |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Category | Voltage - Supply 2.2V ~ 4V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Die |
Display Type LCD | Supplier Device Package Die |
Configuration 5 x 8 (Matrix) | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF2119RU/2/F2Z | NXP USA Inc. | 0 | PCF2119RU/2/F2Z-ND | kr.16.15583 | Similar |

