PCA9701HF,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2.902
Unit Price: kr.15.41000
Datasheet
I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-HWQFN (4x4)
24-HWQFN SOT994-1

PCA9701HF,118

DigiKey Part Number
568-5061-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9701HF,118
Description
IC XPNDR 5MHZ SPI SERIAL 24HWQFN
Customer Reference
Detailed Description
I/O Expander 16 (Input Only) SPI Serial 5 MHz 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
16 (Input Only)
Package / Case
24-WFQFN Exposed Pad
Interface
SPI Serial
Supplier Device Package
24-HWQFN (4x4)
Interrupt Output
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9701PW,118NXP USA Inc.2.902568-4290-1-NDkr.15.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes