I/O Expander 40 I2C 1 MHz 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9698DGG,512

DigiKey Part Number
568-3241-5-ND
Manufacturer
Manufacturer Product Number
PCA9698DGG,512
Description
IC XPNDR 1MHZ I2C 56TSSOP
Customer Reference
Detailed Description
I/O Expander 40 I2C 1 MHz 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9698DGG,512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tube
Clock Frequency
1 MHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
40
Mounting Type
Surface Mount
Interface
I2C
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Interrupt Output
Yes
Supplier Device Package
56-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.40.77000kr.40.77
10kr.31.28800kr.312.88
35kr.28.18400kr.986.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.77000
Unit Price with VAT:kr.50.96250