
PCA9674ATS,112 | |
|---|---|
DigiKey Part Number | PCA9674ATS,112-ND |
Manufacturer | |
Manufacturer Product Number | PCA9674ATS,112 |
Description | IC XPNDR 1MHZ I2C 20SSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1 MHz 20-SSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 100µA, 25mA |
Packaging Tube | Clock Frequency 1 MHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 20-SSOP |
Features POR | Base Product Number |

