PCA9673D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 782
Unit Price: kr.15.85000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.17.97483
Datasheet
I/O Expander 16 I2C 1 MHz 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9673D,118

DigiKey Part Number
568-4199-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9673D,118
Description
IC XPNDR 1MHZ I2C 24SO
Customer Reference
Detailed Description
I/O Expander 16 I2C 1 MHz 24-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Clock Frequency
1 MHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Interrupt Output
Yes
Supplier Device Package
24-SO
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9673PW,118NXP USA Inc.782568-11930-1-NDkr.15.85000Similar
PCA9539DWTexas Instruments0296-33499-5-NDkr.17.97483Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types