Similar

PCA9670D,518 | |
|---|---|
DigiKey Part Number | 568-4188-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9670D,518 |
Description | IC XPNDR 1MHZ I2C 16SO |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 1 MHz 16-SO |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 100µA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 1 MHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interrupt Output No | Supplier Device Package 16-SO |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9670PW,118 | NXP USA Inc. | 12.500 | 568-13663-1-ND | kr.5.11501 | Similar |


