
PCA9665PW,112 | |
|---|---|
DigiKey Part Number | 568-12138-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9665PW,112 |
Description | IC CNTRLR PARALLEL/I2C 20TSSOP |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9665PW,112 Models |
Category | Interface Parallel |
Manufacturer NXP USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tube | Current - Supply 100µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Protocol I2C | Supplier Device Package 20-TSSOP |
Function Controller | Base Product Number |

