
PCA9661B,118 | |
---|---|
DigiKey Part Number | 568-7541-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9661B,118 |
Description | IC CTRLR PAR-I2C BUS 48LQFP |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | Parallel | |
Standards | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |