
PCA9635PW/Q900,118 | |
|---|---|
DigiKey Part Number | 568-5930-2-ND - Tape & Reel (TR) 568-5930-1-ND - Cut Tape (CT) 568-5930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9635PW/Q900,118 |
Description | IC LED DRVR LIN PWM 25MA 28TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 28-TSSOP |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 1MHz |
Manufacturer NXP USA Inc. | Dimming I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount |
Voltage - Supply (Min) 2.3V | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Max) 5.5V | Supplier Device Package 28-TSSOP |
Voltage - Output 5.5V | Base Product Number |
Current - Output / Channel 25mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9952TW/Q900,118 | NXP USA Inc. | 11.828 | 568-10954-1-ND | kr.28.28000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.27000 | kr.19.27 |
| 10 | kr.14.38500 | kr.143.85 |
| 25 | kr.13.16680 | kr.329.17 |
| 100 | kr.11.83110 | kr.1,183.11 |
| Unit Price without VAT: | kr.19.27000 |
|---|---|
| Unit Price with VAT: | kr.24.08750 |


