PCA9634BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 19.179
Unit Price: kr.12.62000
Datasheet
LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9634BS,118

DigiKey Part Number
568-8717-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9634BS,118
Description
IC LED DRVR PS I2C 25MA 20HVQFN
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PCA9634BS,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
NXP USA Inc.
Frequency
25MHz
Packaging
Tape & Reel (TR)
Dimming
I2C
Part Status
Obsolete
Applications
Backlight
Type
Power Switch
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
8
Package / Case
20-VQFN Exposed Pad
Voltage - Supply (Min)
2.3V
Supplier Device Package
20-HVQFN (5x5)
Voltage - Supply (Max)
5.5V
Base Product Number
Voltage - Output
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9634PW,118NXP USA Inc.19.179568-4066-1-NDkr.12.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes