
PCA9632TK,118 | |
|---|---|
DigiKey Part Number | 568-8715-2-ND - Tape & Reel (TR) 568-8715-1-ND - Cut Tape (CT) 568-8715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9632TK,118 |
Description | IC LED DRIVER PS PWM 25MA 8HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9632TK,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.98000 | kr.9.98 |
| 10 | kr.7.30200 | kr.73.02 |
| 25 | kr.6.62800 | kr.165.70 |
| 100 | kr.5.88990 | kr.588.99 |
| 250 | kr.5.53728 | kr.1,384.32 |
| 500 | kr.5.32492 | kr.2,662.46 |
| 1.000 | kr.5.15002 | kr.5,150.02 |
| 2.500 | kr.4.96545 | kr.12,413.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.82835 | kr.28,970.10 |
| 12.000 | kr.4.74139 | kr.56,896.68 |
| Unit Price without VAT: | kr.9.98000 |
|---|---|
| Unit Price with VAT: | kr.12.47500 |






