PCA9615DPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9632DP2Z

DigiKey Part Number
568-PCA9632DP2ZTR-ND - Tape & Reel (TR)
568-PCA9632DP2ZCT-ND - Cut Tape (CT)
568-PCA9632DP2ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9632DP2Z
Description
IC LED DRVR PS I2C 25MA 10TSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 10-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
100kHz ~ 1MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.05252kr.12,631.30
5.000kr.4.93951kr.24,697.55
7.500kr.4.88292kr.36,621.90
12.500kr.4.82024kr.60,253.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.05252
Unit Price with VAT:kr.6.31565