
PCA9624PW,112 | |
|---|---|
DigiKey Part Number | 568-4773-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9624PW,112 |
Description | IC LED DRV LIN PWM 100MA 24TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear PWM Dimming 100mA 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 100mA |
Manufacturer NXP USA Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tube | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 24-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 40V |

