PCA9564D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 777
Unit Price: kr.18.00000
Datasheet
HEF4894BT/Q100,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9564D,112

DigiKey Part Number
2832-PCA9564D,112-ND
Manufacturer
Manufacturer Product Number
PCA9564D,112
Description
IC CONTROLLER PARALLEL INTERFACE
Customer Reference
Detailed Description
I2C Controller Parallel Interface 20-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9564D,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Controller
Interface
Parallel
Standards
-
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
6mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65.146
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate kr.1,689.90 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.