
PCA9560PW,118 | |
|---|---|
DigiKey Part Number | 568-8712-2-ND - Tape & Reel (TR) 568-8712-1-ND - Cut Tape (CT) 568-8712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9560PW,118 |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | Network, Telecom Interface 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer NXP USA Inc. | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-TSSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Network, Telecom | Base Product Number |
Interface I2C, SMBus |

