Direct
Similar
Similar
Similar

PCA9555HF,118 | |
|---|---|
DigiKey Part Number | 568-11442-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9555HF,118 |
Description | IC XPND 400KHZ I2C SMBUS 24HWQFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-WFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-HWQFN (4x4) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9555AHF,128 | NXP USA Inc. | 15.326 | 568-9942-1-ND | kr.11.67000 | Direct |
| MAX7312ATG+T | Analog Devices Inc./Maxim Integrated | 2.567 | 175-MAX7312ATG+TCT-ND | kr.55.03000 | Similar |
| PCA9535EMTTXG | onsemi | 55 | PCA9535EMTTXGOSCT-ND | kr.20.48000 | Similar |
| TCA9535RTWR | Texas Instruments | 29.724 | 296-25156-1-ND | kr.9.32000 | Similar |





