I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554APW,118

DigiKey Part Number
568-11905-2-ND - Tape & Reel (TR)
568-11905-1-ND - Cut Tape (CT)
568-11905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554APW,118
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9554APW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
16-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.354
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.8.36200kr.83.62
25kr.7.60280kr.190.07
100kr.6.76920kr.676.92
250kr.6.37196kr.1,592.99
500kr.6.13230kr.3,066.15
1.000kr.6.11018kr.6,110.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.83802kr.14,595.05
5.000kr.5.71008kr.28,550.40
7.500kr.5.64602kr.42,345.15
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250