MFR Recommended
Similar
Similar
Similar
Similar
Similar

PCA9554AD,118 | |
|---|---|
DigiKey Part Number | 568-11910-2-ND - Tape & Reel (TR) 568-11910-1-ND - Cut Tape (CT) 568-11910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554AD,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 16SO |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554AD,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 16-SO |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAL6408AEX1Z | NXP USA Inc. | 7.504 | 568-13687-1-ND | kr.8.50000 | MFR Recommended |
| PCA9554ADW | Rochester Electronics, LLC | 25.488 | 2156-PCA9554ADW-ND | kr.9.19300 | Similar |
| PCA9554DWR | Texas Instruments | 288 | 296-PCA9554DWRTR-ND | kr.11.15841 | Similar |
| PCF8574DWR | Texas Instruments | 14.301 | 296-13108-1-ND | kr.13.00000 | Similar |
| TCA9554ADWT | Texas Instruments | 250 | 296-45466-1-ND | kr.10.21000 | Similar |




