Parametric Equivalent

PCA9553DP/01,118 | |
|---|---|
DigiKey Part Number | 568-3392-2-ND - Tape & Reel (TR) 568-3392-1-ND - Cut Tape (CT) 568-3392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9553DP/01,118 |
Description | IC LED DRVR LIN I2C 25MA 8TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C Dimming 25mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9553DP/01,118 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Frequency 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 4 | Supplier Device Package 8-TSSOP |
Voltage - Supply (Min) 2.3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9553DP/01,118 | Rochester Electronics, LLC | 0 | 2156-PCA9553DP/01,118-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.61561 | kr.19,039.03 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |


