Parametric Equivalent

PCA9552D,112 | |
|---|---|
DigiKey Part Number | 568-1049-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9552D,112 |
Description | IC LED DRIVER PS 25MA 24SO |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch Dimming 25mA 24-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer NXP USA Inc. | Current - Output / Channel 25mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Power Switch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Internal Switch(s) Yes | Supplier Device Package 24-SO |
Number of Outputs 16 | Base Product Number |
Voltage - Supply (Min) 2.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9552D,118 | NXP USA Inc. | 403 | 568-PCA9552D118CT-ND | kr.20.54000 | Parametric Equivalent |


