
PCA9548APW,118 | |
|---|---|
DigiKey Part Number | 568-10297-2-ND - Tape & Reel (TR) 568-10297-1-ND - Cut Tape (CT) 568-10297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548APW,118 |
Description | IC INTERFACE SPECIALIZED 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548APW,118 Models |
Category | Voltage - Supply 2.3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.88500 | kr.68.85 |
| 25 | kr.6.24360 | kr.156.09 |
| 100 | kr.5.54050 | kr.554.05 |
| 250 | kr.5.20488 | kr.1,301.22 |
| 500 | kr.5.00238 | kr.2,501.19 |
| 1.000 | kr.4.94514 | kr.4,945.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.75044 | kr.11,876.10 |
| 5.000 | kr.4.64238 | kr.23,211.90 |
| 7.500 | kr.4.58827 | kr.34,412.02 |
| 12.500 | kr.4.52831 | kr.56,603.88 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |











