
PCA9548ABS,118 | |
|---|---|
DigiKey Part Number | 568-3382-2-ND - Tape & Reel (TR) 568-3382-1-ND - Cut Tape (CT) 568-3382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548ABS,118 |
Description | IC INTFACE SPECIALIZED 24HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 24-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-HVQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.36000 | kr.14.36 |
| 10 | kr.10.63400 | kr.106.34 |
| 25 | kr.9.69720 | kr.242.43 |
| 100 | kr.8.66820 | kr.866.82 |
| 250 | kr.8.17764 | kr.2,044.41 |
| 500 | kr.7.92430 | kr.3,962.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.7.33101 | kr.43,986.06 |
| Unit Price without VAT: | kr.14.36000 |
|---|---|
| Unit Price with VAT: | kr.17.95000 |











