
PCA9544APW,118 | |
|---|---|
DigiKey Part Number | 568-1861-2-ND - Tape & Reel (TR) 568-1861-1-ND - Cut Tape (CT) 568-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544APW,118 |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544APW,118 Models |
Category | Voltage - Supply 2.3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9544APWR | Texas Instruments | 9.452 | 296-40576-1-ND | kr.1.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.10.48600 | kr.104.86 |
| 25 | kr.9.56080 | kr.239.02 |
| 100 | kr.8.54700 | kr.854.70 |
| 250 | kr.8.06348 | kr.2,015.87 |
| 500 | kr.7.81252 | kr.3,906.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.41988 | kr.18,549.70 |
| 5.000 | kr.7.26423 | kr.36,321.15 |
| 7.500 | kr.7.18626 | kr.53,896.95 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |





