
PCA9544ABS,118 | |
|---|---|
DigiKey Part Number | 568-1859-2-ND - Tape & Reel (TR) 568-1859-1-ND - Cut Tape (CT) 568-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544ABS,118 |
Description | IC INTFACE SPECIALIZED 20HVQFN |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544ABS,118 Models |
Category | Voltage - Supply 2.3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 20-VQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-HVQFN (5x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9544APW,118 | NXP USA Inc. | 10.211 | 568-1861-1-ND | kr.1.90000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.12.21100 | kr.122.11 |
| 25 | kr.11.15600 | kr.278.90 |
| 100 | kr.9.99440 | kr.999.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.7.10041 | kr.42,602.46 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |



