PCA9546ABS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9541ABS/01,118

DigiKey Part Number
568-4942-2-ND - Tape & Reel (TR)
568-4942-1-ND - Cut Tape (CT)
568-4942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9541ABS/01,118
Description
IC INTFACE SPECIALIZED 16HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 16-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
2-Channel I2C Multiplexer
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-HVQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.358
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.14000kr.19.14
10kr.14.33000kr.143.30
25kr.13.12520kr.328.13
100kr.11.80030kr.1,180.03
250kr.11.16800kr.2,792.00
500kr.10.78720kr.5,393.60
1.000kr.10.47354kr.10,473.54
2.500kr.10.14249kr.25,356.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.8.43946kr.50,636.76
Manufacturers Standard Package
Unit Price without VAT:kr.19.14000
Unit Price with VAT:kr.23.92500