
PCA9539RPW,118 | |
|---|---|
DigiKey Part Number | 568-PCA9539RPW,118TR-ND - Tape & Reel (TR) 568-PCA9539RPW,118CT-ND - Cut Tape (CT) 568-PCA9539RPW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539RPW,118 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539RPW,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9539PWR | Texas Instruments | 32.056 | 296-25130-1-ND | kr.10.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.9.78300 | kr.97.83 |
| 25 | kr.8.91640 | kr.222.91 |
| 100 | kr.7.96050 | kr.796.05 |
| 250 | kr.7.50480 | kr.1,876.20 |
| 500 | kr.7.24878 | kr.3,624.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.89432 | kr.17,235.80 |
| 5.000 | kr.6.74778 | kr.33,738.90 |
| 7.500 | kr.6.67437 | kr.50,057.77 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |


