
PCA9527DPZ | |
---|---|
DigiKey Part Number | 568-PCA9527DPZTR-ND - Tape & Reel (TR) 568-PCA9527DPZCT-ND - Cut Tape (CT) 568-PCA9527DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9527DPZ |
Description | IC REDRIVER I2C 1CH 10TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 3 Channel 400kHz 10-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 3 | |
Delay Time | 350ns | |
Signal Conditioning | - | |
Capacitance - Input | 8 pF | |
Voltage - Supply | 2.7V ~ 3.6V, 2.7V ~ 5.5V | |
Current - Supply | 100mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.97000 | kr.11.97 |
10 | kr.8.80000 | kr.88.00 |
25 | kr.8.00760 | kr.200.19 |
100 | kr.7.13860 | kr.713.86 |
250 | kr.6.72436 | kr.1,681.09 |
500 | kr.6.47450 | kr.3,237.25 |
1.000 | kr.6.26893 | kr.6,268.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.6.05189 | kr.15,129.73 |
5.000 | kr.5.92106 | kr.29,605.30 |
7.500 | kr.5.85557 | kr.43,916.78 |
Unit Price without VAT: | kr.11.97000 |
---|---|
Unit Price with VAT: | kr.14.96250 |