
PCA9518APW,512 | |
|---|---|
DigiKey Part Number | 568-4245-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9518APW,512 |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | Buffer Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518APW,512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Buffer | |
Interface | I2C, SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

