PCA9517AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 584
Unit Price: kr.31.81000
Datasheet

Direct


Texas Instruments
In Stock: 14.532
Unit Price: kr.7.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: kr.51.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.21.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.682
Unit Price: kr.42.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.391
Unit Price: kr.49.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 240
Unit Price: kr.56.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.24.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.140
Unit Price: kr.55.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.607
Unit Price: kr.55.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 30
Unit Price: kr.53.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.22.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 406
Unit Price: kr.51.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.21.84000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9517AD,112

DigiKey Part Number
568-11837-5-ND
Manufacturer
Manufacturer Product Number
PCA9517AD,112
Description
IC REDRIVER I2C 1CH 400KHZ 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types