
PCA9509DP,118 | |
|---|---|
DigiKey Part Number | 568-3356-2-ND - Tape & Reel (TR) 568-3356-1-ND - Cut Tape (CT) 568-3356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9509DP,118 |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9509DP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 2 pF | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.88000 | kr.10.88 |
| 10 | kr.7.98700 | kr.79.87 |
| 25 | kr.7.25760 | kr.181.44 |
| 100 | kr.6.45950 | kr.645.95 |
| 250 | kr.6.07872 | kr.1,519.68 |
| 500 | kr.5.84908 | kr.2,924.54 |
| 1.000 | kr.5.66010 | kr.5,660.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.46058 | kr.13,651.45 |
| 5.000 | kr.5.34033 | kr.26,701.65 |
| 7.500 | kr.5.28009 | kr.39,600.68 |
| Unit Price without VAT: | kr.10.88000 |
|---|---|
| Unit Price with VAT: | kr.13.60000 |










