
PCA9500BS,118 | |
|---|---|
DigiKey Part Number | 568-3351-2-ND - Tape & Reel (TR) 568-3351-1-ND - Cut Tape (CT) 568-3351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9500BS,118 |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 100µA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-VQFN Exposed Pad |
Interrupt Output No | Supplier Device Package 16-HVQFN (4x4) |
Features EEPROM, POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 10 | kr.13.94800 | kr.139.48 |
| 25 | kr.12.76880 | kr.319.22 |
| 100 | kr.11.46910 | kr.1,146.91 |
| 250 | kr.10.85004 | kr.2,712.51 |
| 500 | kr.10.64398 | kr.5,321.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.9.79104 | kr.58,746.24 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |






