PCA8575PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 94.839
Unit Price: kr.9.00000
Datasheet

Direct


Texas Instruments
In Stock: 5.833
Unit Price: kr.16.29000
Datasheet
I/O Expander 16 I2C 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8575PW,118

DigiKey Part Number
568-8248-2-ND - Tape & Reel (TR)
568-8248-1-ND - Cut Tape (CT)
568-8248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA8575PW,118
Description
IC XPNDR 400KHZ I2C 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA8575PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
24-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6416AHF,128NXP USA Inc.94.839568-9946-1-NDkr.9.00000MFR Recommended
PCF8575PWRTexas Instruments5.833296-17807-1-NDkr.16.29000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types