MFR Recommended
Similar

PCA8574PW,118 | |
|---|---|
DigiKey Part Number | 568-8247-2-ND - Tape & Reel (TR) 568-8247-1-ND - Cut Tape (CT) 568-8247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8574PW,118 |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA8574PW,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 100µA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAL6408AEX1Z | NXP USA Inc. | 7.304 | 568-13687-1-ND | kr.8.50000 | MFR Recommended |
| PCA9654EDTR2G | onsemi | 8.532 | PCA9654EDTR2GOSCT-ND | kr.19.21000 | Similar |













