I/O Expander 8 I2C 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8574APW,118

DigiKey Part Number
568-8246-2-ND - Tape & Reel (TR)
568-8246-1-ND - Cut Tape (CT)
568-8246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA8574APW,118
Description
IC XPNDR 400KHZ I2C 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA8574APW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
16-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6408AEX1ZNXP USA Inc.7.304568-13687-1-NDkr.8.50000MFR Recommended
PCA9654EDTR2Gonsemi8.532PCA9654EDTR2GOSCT-NDkr.19.21000Similar
PI4IOE5V9554LEDiodes Incorporated111PI4IOE5V9554LEDI-NDkr.8.18000Similar
TCA9554PWRTexas Instruments5.420296-30135-1-NDkr.9.57000Similar
In-Stock: 327
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.7.09400kr.70.94
25kr.6.43400kr.160.85
100kr.5.70920kr.570.92
250kr.5.36388kr.1,340.97
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500