PCA8550PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 10.076
Unit Price: kr.10.90000
Datasheet
Multiplexer 1 x 4:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8550PW,112

DigiKey Part Number
PCA8550PW,112-ND
Manufacturer
Manufacturer Product Number
PCA8550PW,112
Description
IC MULTIPLEXER 1 X 4:4 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 4:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
NXP USA Inc.
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 4:4
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Current - Output High, Low
2mA, 2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA8550PW,118NXP USA Inc.10.076568-3633-1-NDkr.10.90000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types