
PCA85233UG/2DA/Q1Z | |
|---|---|
DigiKey Part Number | PCA85233UG/2DA/Q1Z-ND |
Manufacturer | |
Manufacturer Product Number | PCA85233UG/2DA/Q1Z |
Description | IC DRVR 320 SEGMENT DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Display Type LCD | Mounting Type Surface Mount |
Configuration 320 Segment | Package / Case Die |
Interface I2C | Supplier Device Package Die |
Current - Supply 22 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.440 | kr.9.94032 | kr.113,717.26 |
| Unit Price without VAT: | kr.9.94032 |
|---|---|
| Unit Price with VAT: | kr.12.42540 |

