
PCA85176T/Q900/1Y | |
|---|---|
DigiKey Part Number | 568-PCA85176T/Q900/1YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA85176T/Q900/1Y |
Description | 40 X 4 AUTOMOTIVE LCD DRIVER FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 95°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Display Type LCD | Mounting Type Surface Mount |
Configuration 40 Segment | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Interface I2C | Supplier Device Package 56-TSSOP |
Digits or Characters 10 Characters, 20 Characters, 160 Elements | Base Product Number |
Current - Supply 3.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.52418 | kr.21,048.36 |
| Unit Price without VAT: | kr.10.52418 |
|---|---|
| Unit Price with VAT: | kr.13.15523 |


