8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA82C251T/YM,118

DigiKey Part Number
568-8673-2-ND - Tape & Reel (TR)
568-8673-1-ND - Cut Tape (CT)
568-8673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA82C251T/YM,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
1MBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.840
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.22000kr.17.22
10kr.12.85800kr.128.58
25kr.11.76080kr.294.02
100kr.10.55420kr.1,055.42
250kr.9.97864kr.2,494.66
500kr.9.63148kr.4,815.74
1.000kr.9.34598kr.9,345.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.04450kr.22,611.25
5.000kr.8.86284kr.44,314.20
Manufacturers Standard Package
Unit Price without VAT:kr.17.22000
Unit Price with VAT:kr.21.52500