Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA24S08AD,112 | |
|---|---|
DigiKey Part Number | 568-5053-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA24S08AD,112 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SO |
Datasheet | Datasheet |
Category | Memory Organization 1K x 8 |
Mfr | Memory Interface I2C |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C08D-SSHM-B | Microchip Technology | 14.143 | AT24C08D-SSHM-B-ND | kr.1.78000 | Similar |
| AT24CS08-SSHM-T | Microchip Technology | 17.456 | AT24CS08-SSHM-TCT-ND | kr.2.16000 | Similar |
| BR24A08FJ-WME2 | Rohm Semiconductor | 0 | BR24A08FJ-WME2-ND | kr.6.09249 | Similar |
| BR24G08FJ-3GTE2 | Rohm Semiconductor | 2.295 | BR24G08FJ-3GTE2CT-ND | kr.1.97000 | Similar |
| BR24L08FJ-WE2 | Rohm Semiconductor | 2.385 | BR24L08FJ-WE2CT-ND | kr.3.55000 | Similar |





