PBSS5350X,146 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 2.863
Unit Price: kr.5.26000
Datasheet

Direct


Diodes Incorporated
In Stock: 5
Unit Price: kr.3.93000
Datasheet

Similar


onsemi
In Stock: 20.000
Unit Price: kr.2.21901

Similar


onsemi
In Stock: 0
Unit Price: kr.7.23000
Datasheet

Similar


onsemi
In Stock: 1.525
Unit Price: kr.5.52000
Datasheet

Similar


onsemi
In Stock: 1.136
Unit Price: kr.5.39000
Datasheet

Similar


STMicroelectronics
In Stock: 708
Unit Price: kr.5.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.760
Unit Price: kr.5.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 41.011
Unit Price: kr.9.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.9.64000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89
PBSS304NX-QX

PBSS5350X,146

DigiKey Part Number
1727-5773-2-ND - Tape & Reel (TR)
1727-5773-1-ND - Cut Tape (CT)
1727-5773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5350X,146
Description
TRANS PNP 50V 3A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS5350X,146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.6 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
390mV @ 300mA, 3A
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2125-TD-Eonsemi2.8632SA2125-TD-EOSCT-NDkr.5.26000Direct
DPLS350Y-13Diodes Incorporated5DPLS350YDICT-NDkr.3.93000Direct
2SA2125-S-TD-Eonsemi20.0002SA2125-S-TD-E-NDkr.2.21901Similar
2SA2125-TD-Honsemi02SA2125-TD-HOSCT-NDkr.7.23000Similar
2SB1123S-TD-Eonsemi1.5252SB1123S-TD-EOSCT-NDkr.5.52000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types