


PBSS5250X,115 | |
|---|---|
DigiKey Part Number | 1727-5768-2-ND - Tape & Reel (TR) 1727-5768-1-ND - Cut Tape (CT) 1727-5768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5250X,115 |
Description | TRANS PNP 50V 2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5250X,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.45800 | kr.24.58 |
| 50 | kr.1.78040 | kr.89.02 |
| 100 | kr.1.56030 | kr.156.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04474 | kr.1,044.74 |
| 2.000 | kr.0.93869 | kr.1,877.38 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

