Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



PBSS5140U,135 | |
|---|---|
DigiKey Part Number | 1727-5760-2-ND - Tape & Reel (TR) 1727-5760-1-ND - Cut Tape (CT) 1727-5760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5140U,135 |
Description | TRANS PNP 40V 1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 350 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5140U,135 Models |
Category | Power - Max 350 mW |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-25W-7 | Diodes Incorporated | 1.290 | BC807-25WDICT-ND | kr.1.59000 | Similar |
| BC857BW-7-F | Diodes Incorporated | 2.015 | BC857BW-FDICT-ND | kr.1.14000 | Similar |
| BC857BWT1G | onsemi | 22.842 | BC857BWT1GOSCT-ND | kr.0.89000 | Similar |
| BC857CW-7-F | Diodes Incorporated | 3.703 | BC857CW-FDICT-ND | kr.1.14000 | Similar |
| BC857CWT1G | onsemi | 10 | BC857CWT1GOSCT-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52200 | kr.15.22 |
| 100 | kr.0.95730 | kr.95.73 |
| 500 | kr.0.71110 | kr.355.55 |
| 1.000 | kr.0.63134 | kr.631.34 |
| 2.000 | kr.0.56417 | kr.1,128.34 |
| 5.000 | kr.0.49126 | kr.2,456.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44615 | kr.4,461.50 |
| 20.000 | kr.0.40819 | kr.8,163.80 |
| 30.000 | kr.0.38884 | kr.11,665.20 |
| 50.000 | kr.0.36711 | kr.18,355.50 |
| 70.000 | kr.0.35423 | kr.24,796.10 |
| 100.000 | kr.0.34172 | kr.34,172.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |



