Similar
Similar
Similar
Similar

PBSS4021NT,215 | |
|---|---|
DigiKey Part Number | 1727-4341-2-ND - Tape & Reel (TR) 1727-4341-1-ND - Cut Tape (CT) 1727-4341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4021NT,215 |
Description | TRANS NPN 20V 4.3A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 4.3 A 165MHz 1.1 W Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4021NT,215 Models |
Category | Power - Max 1.1 W |
Mfr | Frequency - Transition 165MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 4.3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 400mA, 4A | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS20201L-7 | Diodes Incorporated | 34.917 | DSS20201LDICT-ND | kr.3.49000 | Similar |
| FMMT619A | Diotec Semiconductor | 0 | 4878-FMMT619ATR-ND | kr.0.81526 | Similar |
| FMMTL618TA | Diodes Incorporated | 3.448 | FMMTL618CT-ND | kr.5.14000 | Similar |
| NSS20201LT1G | onsemi | 25.385 | NSS20201LT1GOSCT-ND | kr.3.74000 | Similar |
| NSS40201LT1G | onsemi | 218 | NSS40201LT1GOSCT-ND | kr.3.87000 | Similar |




