Similar
Similar



P87C51FA-4A,512 | |
|---|---|
DigiKey Part Number | 568-1242-5-ND |
Manufacturer | |
Manufacturer Product Number | P87C51FA-4A,512 |
Description | IC MCU 8BIT 8KB OTP 44PLCC |
Customer Reference | |
Detailed Description | 8051 87C Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | P87C51FA-4A,512 Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity EBI/EMI, UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals POR, PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89S52-24JU | Microchip Technology | 0 | AT89S52-24JU-ND | kr.24.03000 | Similar |
| AT89S8253-24JU | Microchip Technology | 199 | AT89S8253-24JU-ND | kr.29.86000 | Similar |


