Temperature Sensor Digital -40°C ~ 125°C 12 b 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3T1755DP/Q900Z

DigiKey Part Number
568-P3T1755DP/Q900ZTR-ND - Tape & Reel (TR)
568-P3T1755DP/Q900ZCT-ND - Cut Tape (CT)
568-P3T1755DP/Q900ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3T1755DP/Q900Z
Description
I3C, I2C-BUS INTERFACE, 0.5 C A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I3C/I2C Board Mount Digital temperature sensor with 0.5C accuracy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Manufacturer
NXP USA Inc.
Test Condition
-20°C ~ 85°C (-40°C ~ 125°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Digital
Grade
Automotive
Sensing Temperature - Local
-40°C ~ 125°C
Qualification
AEC-Q100
Output Type
2-Wire Serial, I2C, I3C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply
1.4V ~ 3.6V
Supplier Device Package
8-TSSOP
Resolution
12 b
Base Product Number
Features
Shutdown Mode, One-Shot
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.4.24100kr.42.41
25kr.3.81920kr.95.48
100kr.3.35830kr.335.83
250kr.3.13880kr.784.70
500kr.3.00630kr.1,503.15
1.000kr.2.91006kr.2,910.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.83604kr.7,090.10
5.000kr.2.76525kr.13,826.25
7.500kr.2.72983kr.20,473.73
12.500kr.2.69057kr.33,632.12
17.500kr.2.66763kr.46,683.53
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500