
OM7963 | |
|---|---|
DigiKey Part Number | 568-11526-ND |
Manufacturer | |
Manufacturer Product Number | OM7963 |
Description | KIT EVAL BFU520X, 530X, 550X |
Customer Reference | |
Detailed Description | BFU520X, BFU530X, BFU550X - Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | BFU520X, BFU530X, BFU550X | |
Note | - |



