
OM7806/BGU7007,598 | |
|---|---|
DigiKey Part Number | 568-9549-ND |
Manufacturer | |
Manufacturer Product Number | OM7806/BGU7007,598 |
Description | RF EVAL FOR BGU7007 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | BGU7007 - Amplifier, GPS 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier, GPS | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGU7007 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,280.00000 | kr.1,280.00 |
| Unit Price without VAT: | kr.1,280.00000 |
|---|---|
| Unit Price with VAT: | kr.1,600.00000 |

