


OM40002UL | |
|---|---|
DigiKey Part Number | 568-13725-ND |
Manufacturer | |
Manufacturer Product Number | OM40002UL |
Description | LPC8N04 EVAL BRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LPC8N04 LPC800 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | - | |
Utilized IC / Part | LPC8N04 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil MDK, MCUXpresso | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.35000 | kr.164.35 |
| Unit Price without VAT: | kr.164.35000 |
|---|---|
| Unit Price with VAT: | kr.205.43750 |

