
OM13027,598 | |
|---|---|
DigiKey Part Number | 568-10140-ND |
Manufacturer | |
Manufacturer Product Number | OM13027,598 |
Description | XPLORER LPC4330 EVAL BRD |
Customer Reference | |
Detailed Description | LPC4330 Xplorer LPC4300 ARM® Cortex®-M0, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0, Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part LPC4330 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type MCU 32-Bit |





