
BLF878,112 | |
|---|---|
DigiKey Part Number | 568-BLF878,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF878,112 |
Description | TRANSISTOR RF LDMOS SOT979A |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 1.4 A 860MHz 21dB 300W CDFM2 |
Datasheet | Datasheet |
Category | Voltage - Test 40 V |
Manufacturer NXP USA Inc. | Current - Test 1.4 A |
Packaging Bulk | Power - Output 300W |
Part Status Discontinued at DigiKey | Voltage - Rated 89 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-979A |
Frequency 860MHz | Supplier Device Package CDFM2 |
Gain 21dB | Base Product Number |

